25-50% Off
Analog DevicesAD9689BBPZ-2600Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 2.6Gsps 14-bit JESD204B 196-Pin TEBGA Tray
| Compliant | |
| 3A001a.5.a.4. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 2.6Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.7Vp-p | |
| Maximum Supply Current | 810(Typ) |
| 3100 | |
| -16/13LSB | |
| -4.9/5.6%FSR | |
| 62.5dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.09 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

