Analog DevicesAD9689BBPZ-2000Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 2Gsps 14-bit JESD204B 196-Pin TEBGA Tray
| Compliant | |
| 3A001a.5.a.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 2Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.7Vp-p | |
| Maximum Supply Current | 585(Typ) |
| 2450 | |
| -9.9/8.1LSB | |
| -2.9/1.8%FSR | |
| 65dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.09 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

