| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Ultra Fast Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 90 |
| Typical PSRR (dB) | 70 |
| Maximum Propagation Delay Time (ns) | 3.5 |
| Output Type | Complementary |
| Maximum Input Offset Voltage (mV) | 2@-5.2V@5V |
| Maximum Dual Supply Voltage (V) | ±6.5 |
| Maximum Input Bias Current (uA) | 10@-5.2V@5V |
| Maximum Supply Current (mA) | 18@5V/-36@-5.2V@-25C to 85C |
| Typical Output Current (mA) | 30(Max) |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -25 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |