Analog DevicesAD9653-125EBZData Conversion Development Boards and Kits
AD9653 ADC Evaluation Board SPI Controller/VisualAnalog IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9653 | |
| ADC | |
| 16 | |
| Win | |
| SPI Controller/VisualAnalog | |
| No | |
| No |
Dev Kit Description
The AD9653-125EBZ is an evaluation board for the AD9653, quad 16-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9653.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
