Analog DevicesAD9652BBCZ-310Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 310Msps 16-bit Parallel 144-Pin CSP-BGA Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 310Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.5Vp-p | |
| Maximum Supply Current | 701(Typ) |
| ±4.5LSB | |
| -0.3%FSR(Typ) | |
| 75.4dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

