Analog DevicesAD9650USVZ-105EPAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel/LVDS 80-Pin TQFP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 105Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.7Vp-p | |
| ±6LSB | |
| ±2.5%FSR | |
| 80.5dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

