Analog DevicesAD9643BCPZ-210Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 210Msps 14-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 210Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| 1.75Vp-p | |
| Maximum Supply Current | 265 |
| 670 | |
| ±2LSB | |
| -5/3%FSR | |
| 72.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Without altering essential content, Analog Devices' AD9643BCPZ-210 ADC will convert your analog signals into digital data. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

