Analog DevicesAD9643BCPZ-170Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 170Msps 14-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 170Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| 1.75Vp-p | |
| 670 | |
| ±1.8LSB | |
| -6/2%FSR | |
| 72.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD9643BCPZ-170 ADC from Analog Devices. This device's digital interface is parallel|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

