Analog DevicesAD9641BCPZRL7-80Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 14-bit JESD204A 32-Pin LFCSP EP T/R
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 80Msps | |
| JESD204A | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Single | |
| 1.75Vp-p | |
| ±1.1LSB | |
| -7/1%FSR | |
| 73.8dBFS(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

