Analog DevicesAD9627ABCPZ-105Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2Vp-p | |
| ±0.9LSB | |
| -3.7%FSR | |
| 69.6dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this AD9627ABCPZ-105 ADC from Analog Devices is perfect. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

