Analog DevicesAD9625BBP-2.5Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 2.5Gsps 12-bit JESD204B 196-Pin TEBGA Tray
| Not Compliant | |
| 3A001a.5.a.3. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 2.5Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 1.2Vp-p | |
| 3900 | |
| 4200 | |
| ±2.1LSB | |
| -10.8/14.2%FSR | |
| 58.3dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 196 | |
| Lead Shape | Ball |
Analog Devices offers this AD9625BBP-2.5 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 4200 mW. This device's digital interface is serial. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
