Analog DevicesAD9613BCPZRL7-250Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 12-bit Parallel 64-Pin LFCSP EP T/R
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 250Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| 1.75Vp-p | |
| Maximum Supply Current | 275 |
| 770 | |
| ±0.8LSB | |
| ±4%FSR | |
| 70dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

