Analog DevicesAD9613BCPZ-250Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 12-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 250Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| 1.75Vp-p | |
| 770 | |
| ±0.8LSB | |
| ±4%FSR | |
| 70dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9613BCPZ-250 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

