Analog DevicesAD9572ACPZPEC-R7Clock Generators and Synthesizers
Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 7 | |
| 25(Typ) | |
| 156.25 | |
| 55(Max) | |
| Crystal | |
| CMOS|LVDS|LVPECL | |
| 3 | |
| 3.6 | |
| 1305 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

