Analog DevicesAD9553BCPZ-REEL7Clock Generators and Synthesizers
Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.008 to 710 | |
| 810 | |
| 60(Max) | |
| CMOS|Crystal|LVDS | |
| CMOS|LVDS|LVPECL | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

