Analog DevicesAD9549ABCPZClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.008 to 750 | |
| 725 | |
| 50 | |
| CMOS|Crystal|LVDS|LVPECL | |
| CMOS|HSTL | |
| 1.71/3.135 | |
| 1.89/3.465 | |
| 1250 | |
| -40 | |
| 85 | |
| Industrial | |
| 265 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

