Analog DevicesAD9542BCPZClock Generators and Synthesizers
Clock Generator MHz to 750MHz-IN 2415MHz-OUT 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| Up to 750 | |
| 2415 | |
| 50 | |
| CMOS|Crystal|LVDS|LVPECL | |
| CML|CMOS|HCSL|LVDS | |
| 1.71 | |
| 1.89/3.465 | |
| -40 | |
| 85 | |
| Tray | |
| 430 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

