Analog DevicesAD9528BCPZClock Generators and Synthesizers
Clock Generator MHz to 1.25GHz-IN 1250MHz-OUT Medical 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 14 | |
| Up to 1250 | |
| 1250 | |
| 54 | |
| CMOS | |
| HSTL|LVDS | |
| 3.135 | |
| 3.465 | |
| 1810 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tray | |
| 71 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

