Analog DevicesAD9525BCPZClock Generators and Synthesizers
Clock Generator 0MHz to 3.6GHz-IN 3600MHz-OUT 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 0 to 3600 | |
| 3600(Min) | |
| 50 | |
| CMOS | |
| CMOS|LVPECL | |
| 3.135 | |
| 3.465 | |
| 871 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

