Analog DevicesAD9523-1BCPZ-REEL7Zero Delay Buffers
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Generator | |
| 2 | |
| 14 | |
| 2 | |
| No | |
| 250|400 | |
| 250 | |
| 1000 | |
| 300 | |
| 0.665 | |
| 0.665 | |
| No | |
| 55 | |
| CMOS | |
| CMOS|HSTL|LVDS|LVPECL | |
| Differential | |
| Differential | |
| 1.71/3.135 | |
| 1.8/3.3 | |
| 1.89/3.465 | |
| 75.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

