Analog DevicesAD9522-5BCPZClock Generators and Synthesizers
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 0 to 250 | |
| 2950(Min) | |
| CMOS|LVDS|LVPECL | |
| CMOS|LVDS | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

