Analog DevicesAD9522-4/PCBZClock and Timing Development Boards and Kits
AD9522-4 Clock Generator and Synthesizer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9522-4 | |
| Clock Generator and Synthesizer | |
| 1485 | |
| USB | |
| 6 |
Dev Kit Description
Evaluation board for evaluating the AD9522-4. The AD9522 (hereafter referred to as AD9522) is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers, and up to 24 outputs. The AD9522 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
