Analog DevicesAD9515BCPZ-REEL7Clock Buffers and Drivers
Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Divider Buffer | |
| 1:2 | |
| 2 | |
| 1600 | |
| 1.5(Typ)@3.3V | |
| 1.8 | |
| CMOS|LVDS|LVPECL | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 510 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

