Analog DevicesAD9508SCPZ-EP-R7Clock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 1200 | |
| 3.14@2.375V to 3.465V | |
| 3.14 | |
| 61% | |
| CMOS | |
| CMOS|HSTL|LVDS | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| -55 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

