Analog DevicesAD9467BCPZRL7-200Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 200Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP T/R
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 200Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.5Vp-p | |
| 1260 | |
| 1370 | |
| ±9.5LSB | |
| -3.5/2.5%FSR | |
| 76.4dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

