Analog DevicesAD9467BCPZ-250Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 250Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP Tray

A must-have for data processing uses, this AD9467BCPZ-250 ADC made by Analog Devices will translate analog electrical signals. It has a differential input signal. Its maximum power dissipation is 1450 mW. This device is based on Pipelined architecture. This device's digital interface is lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

1 part: Ships in 2 days

    Total$101.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $101.0100

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.