Analog DevicesAD9467-FMC-250EBZData Conversion Development Boards and Kits
AD9467BCPZ-250/AD9467BCPZRL7-250 ADC Evaluation Board 250MSPS
| Compliant | |
| 3A002h. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9467BCPZ-250/AD9467BCPZRL7-250 | |
| ADC | |
| 16 | |
| 250M | |
| SPI | |
| No | |
| No |
Dev Kit Description
The AD9467 evaluation board provides all of the support circuitry required to operate the AD9467 in its various modes and configurations.
It is critical that the signal sources used for the analog input and clock have very low phase noise (<1 ps rms jitter) to realize the optimum performance of the signal chain. Proper filtering of the analog input signal to remove harmonics and lower the integrated or broadband noise at the input is necessary to achieve the specified noise performance.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

