Analog DevicesAD9445BSVZ-125Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 100-Pin TQFP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 125Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p/3.2Vp-p | |
| ±2LSB | |
| 3%FSR | |
| 77.3dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD9445BSVZ-125 ADC from Analog Devices will get the job done. It has a differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p/3.2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

