Analog DevicesAD9434BCPZ-500Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 56-Pin LFCSP EP Tray

Easily perform calculations on real world physical signals such as light and temperature by using this AD9434BCPZ-500 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is lvds. It has a differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 747 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

32 parts: Ships tomorrow

    Total$437.96Price for 2

    • (2)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 32 parts
      • Price: $218.98

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.