Analog DevicesAD9434BCPZ-370Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 370Msps 12-bit LVDS 56-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 370Msps | |
| LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 1.5Vp-p | |
| 625 | |
| 685 | |
| ±0.92LSB | |
| -5/7%FSR | |
| 66.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Without altering essential content, Analog Devices' AD9434BCPZ-370 ADC will convert your analog signals into digital data. Its maximum power dissipation is 685 mW. This device's digital interface is lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

