Analog DevicesAD9389BBCPZ-80Transceivers Misc
HDMI/DVI Transmitter 1TX 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HDMI/DVI Transmitter | |
| 1 | |
| HDCP | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 280 | |
| Single | |
| -10 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

