Analog DevicesAD9288BSTZ-80Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 80Msps 8-bit Parallel 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 8bit | |
| 2 | |
| 2 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| ±0.512Vp-p | |
| 171 | |
| 207 | |
| 1.5LSB | |
| ±8%FSR | |
| 47.5dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9288BSTZ-80 ADC from Analog Devices. Its maximum power dissipation is 207 mW. It has a differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.512 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

