Analog DevicesAD9288BSTZ-40Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 8bit | |
| 2 | |
| 2 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Internal | |
| Analog and Digital | |
| ±0.512Vp-p | |
| 156 | |
| 189 | |
| 1.5LSB | |
| ±8%FSR | |
| 47.5dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD9288BSTZ-40 ADC from Analog Devices. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a differential input signal. Its maximum power dissipation is 189 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.512 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

