Analog DevicesAD9284BCPZ-250Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 8-bit LVDS 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 2 | |
| 2 | |
| 250Msps | |
| LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| 1.2Vp-p | |
| 314 | |
| ±0.3LSB | |
| ±2.8%FSR | |
| 49.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Get optimal performance without sacrificing speed or accuracy with this AD9284BCPZ-250 ADC from Analog Devices! This device's digital interface is lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 1.2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

