Analog DevicesAD9268BCPZ-105Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 300 |
| 685(Typ) | |
| ±5.1LSB | |
| ±2.5%FSR | |
| 78.9dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
This AD9268BCPZ-105 made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

