Analog DevicesAD9258BCPZRL7-125Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel 64-Pin LFCSP EP T/R
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| 2Vp-p | |
| ±1.5LSB(Typ) | |
| ±2%FSR(Typ) | |
| 76.5dBc(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

