Analog DevicesAD9253TCPZR7-125EPAnalog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP T/R
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 4 | |
| 4 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| ±4.5LSB | |
| -12/2%FSR | |
| 75.3dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

