Analog DevicesAD9253BCPZ-105Analog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 105Msps 14-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 4 | |
| 4 | |
| 105Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 172 |
| ±4LSB | |
| -10/0%FSR | |
| 75.1dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9253BCPZ-105 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

