Analog DevicesAD9252-50EBZData Conversion Development Boards and Kits
AD9252-50 ADC Evaluation Board 50MSPS
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9252-50 | |
| ADC | |
| 14 | |
| 50M | |
| No | |
| No |
Dev Kit Description
AD9252-50EBZ is AD9252 Evaluation Board. The AD9252 is an octal, 14-bit, 50 MSPS ADC with an on-chip sample-and-hold circuit designed for low power, small size, and ease of use. Operating at a conversion rate of up to 50 MSPS, it is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

