Analog DevicesAD9250BCPZ-170Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 170Msps 14-bit JESD204B 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 170Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.75Vp-p | |
| Maximum Supply Current | 260 |
| ±2.1LSB | |
| -6/2%FSR | |
| 72.5dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9250BCPZ-170 ADC. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is serial. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

