Analog DevicesAD9249BBCZ-65Analog to Digital Converters - ADCs
16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial 144-Pin CSP-BGA Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 14bit | |
| 16 | |
| 16 | |
| 65Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 924 | |
| 995 | |
| ±3LSB | |
| -7.2/0.2%FSR | |
| 75.4dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Min) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 | |
| Lead Shape | Ball |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD9249BBCZ-65 ADC to handle that with ease. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. Its maximum power dissipation is 995 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

