Analog DevicesAD9238BSTZ-40Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p/2Vp-p | |
| 360 | |
| 397 | |
| ±1.4LSB | |
| ±2.4%FSR | |
| 70.4dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD9238BSTZ-40 ADC from Analog Devices will get the job done. Its maximum power dissipation is 397 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

