25-50% Off

Analog DevicesAD9236BCPZ-80Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9236BCPZ-80 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel. It has a differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 411 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2 parts: Ships in 2 days

    Total$6.41Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 2 parts
      • Price: $6.407

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.