Analog DevicesAD9235BCPZ-65Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 1Vp-p/2Vp-p | |
| Maximum Supply Current | 100(Typ) |
| 320 | |
| 350 | |
| ±1.3LSB | |
| ±2.6%FSR | |
| 70.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9235BCPZ-65 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is parallel. It has a single-ended and differential input signal. Its maximum power dissipation is 350 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

