Analog DevicesAD9230BCPZ-210Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 210Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1.25Vp-p | |
| 383 | |
| 407 | |
| ±0.75LSB | |
| -1.5/3.5%FSR | |
| 64.5dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9230BCPZ-210 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. Its maximum power dissipation is 407 mW. This device's digital interface is parallel|lvds. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

