Analog DevicesAD9228ABCPZ-40Analog to Digital Converters - ADCs

4-Channel Quad ADC Pipelined 40Msps 12-bit Serial 48-Pin LFCSP EP Tray

With this AD9228ABCPZ-40 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a single-ended and differential input signal. Its maximum power dissipation is 367 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

10 parts: Ships in 4 days

    Total$359.40Price for 10

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 10 parts
      • Price: $35.94

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.