Analog DevicesAD9220ARAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 10Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 5Vp-p | |
| 250 | |
| 310 | |
| ±1.25LSB | |
| ±1.5%FSR | |
| 70.2dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9220AR ADC from Analog Devices. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 310 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

