Analog DevicesAD9219ABCPZ-40Analog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 40Msps 10-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 4 | |
| 4 | |
| 40Msps | |
| Serial|LVDS | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p | |
| 295 | |
| 313 | |
| ±0.4LSB | |
| ±1.2%FSR | |
| 61.2dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9219ABCPZ-40 ADC. Its maximum power dissipation is 313 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is serial|lvds. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

