Analog DevicesAD9218SSTZ-105EPRLAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 2 | |
| 2 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1Vp-p | |
| 550 | |
| 565 | |
| ±2.7LSB | |
| -2/8%FSR | |
| 55dB(Typ) | |
| Yes | |
| No | |
| -55 | |
| 105 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

