Analog DevicesAD9214BRSZ-105Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p/2Vp-p | |
| 300 | |
| ±2.5LSB | |
| -2/8%FSR | |
| 53dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD9214BRSZ-105 ADC from Analog Devices does just that! It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 300 mW. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

